+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3060676

Screw; 6x16; Head: countersunk; Torx®; TX30; steel; zinc; Øhead: 11mm

Manufacturer: BOSSARD

Manufacturer part number:
3060676
TME Symbol:
B6X16/BN11288

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
6
Length
16mm
Kind of head
countersunk
Kind of cut
Torx®
Cut size
TX30
Material
steel
Plating material
zinc
Head height
3mm
Head diameter
11mm
DIN standard
DIN 7500
BN standard
BN 11288
Mechanical elements features
self-forming thread
Gross weight3.22 g
Certificates
See other products in this category: Screws BOSSARD,
*
3060676
100 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs