+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1247085

Screw; M6; M6x25; 1; Head: countersunk; slotted; 1.6mm; DIN 963A


Manufacturer: BOSSARD

Manufacturer part number:
1247085
TME Symbol:
B6X25/BN654

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M6
Thread pitch
1
Length
25mm
Kind of head
countersunk
Kind of cut
slotted
Cut size
1.6mm
Material
A2 stainless steel
Head height
3mm
Head diameter
11mm
DIN standard
DIN 963A
BN standard
BN 654
ISO standard
ISO 2009
PN standard
PN 82207
Gross weight5.042 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1247085
0 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.