+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1271946

Plugs; 8mm; BN 742; DIN 470


Manufacturer: BOSSARD

Manufacturer part number:
1271946
TME Symbol:
B8/BN742

Specification

Manufacturer
BOSSARD
Type of protective element
plugs
Diameter
8mm
BN standard
BN 742
DIN standard
DIN 470
Gross weight0.382 g
Certificates
See other products in this category: Caps Plugs and Masking BOSSARD,
*
1271946
0 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.