+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BIT-GKS-112M

Tool: mounting tool; BIT-GKS; test needles; 80mm


Manufacturer: INGUN

Manufacturer part number:
BIT-GKS-112M
TME Symbol:
BIT-GKS-112M

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
BIT-GKS
Application
test needles
Length
80mm
Related items
GKS-112, HSS-118
Dimensions
TIP
Gross weight11.77 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
BIT-GKS-112M
2 in TME stock
Net price for quantities from 1 pcs - 60.93 USDGross price for quantities from 1 pcs - 60.93 USD
Net price for quantities from 10 pcs - 57.12 USDGross price for quantities from 10 pcs - 57.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.