+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | wire-wound | |
Resistance | 15kΩ | |
Mounting | THT | |
Power | 10W | |
Tolerance | ±5% | |
Body dimensions | Ø8.5x38.1mm | |
Leads | axial | |
Length | 38.1mm | |
Diameter | 8.5mm |