+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-1623773-1

Resistor: wire-wound; 230Ω; THT; 10W; ±2%; Ø8.5x38.1mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
4-1623773-1
TME Symbol:
C10230RGL

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
230Ω
Mounting
THT
Power
10W
Tolerance
±2%
Body dimensions
Ø8.5x38.1mm
Leads
axial
Length
38.1mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
4-1623773-1
0 in TME stock
Net price for quantities from 400 pcs - 2.92 USDGross price for quantities from 400 pcs - 2.92 USD
No. of pieces (Multiplicity: 400)