+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1623774-3

Resistor: wire-wound; 100kΩ; THT; 14W; ±5%; Ø8.5x53.3mm; -55÷200°C


Manufacturer: TE Connectivity

Manufacturer part number:
1-1623774-3
TME Symbol:
C14100KJL

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
100kΩ
Mounting
THT
Power
14W
Tolerance
±5%
Body dimensions
Ø8.5x53.3mm
Operating temperature
-55...200°C
Temperature coefficient
90ppm/°C
Leads
axial
Height
53.3mm
Length
53.3mm
Diameter
8.5mm
Gross weight5.87 g
Certificates
See other products in this category: Power resistors TE Connectivity,
*
1-1623774-3
0 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 100 pcs - 4.26 USDGross price for quantities from 100 pcs - 4.26 USD
Net price for quantities from 200 pcs - 4.01 USDGross price for quantities from 200 pcs - 4.01 USD
Net price for quantities from 300 pcs - 3.87 USDGross price for quantities from 300 pcs - 3.87 USD
Net price for quantities from 500 pcs - 3.73 USDGross price for quantities from 500 pcs - 3.73 USD
Net price for quantities from 1000 pcs - 3.60 USDGross price for quantities from 1000 pcs - 3.60 USD
Net price for quantities from 2000 pcs - 3.49 USDGross price for quantities from 2000 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs