+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-1623774-4

Resistor: wire-wound; 47kΩ; THT; 14W; ±5%; Ø8.5x53.3mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
3-1623774-4
TME Symbol:
C1447KJL

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
47kΩ
Mounting
THT
Power
14W
Tolerance
±5%
Body dimensions
Ø8.5x53.3mm
Leads
axial
Length
53.3mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
3-1623774-4
0 in TME stock
Net price for quantities from 400 pcs - 4.18 USDGross price for quantities from 400 pcs - 4.18 USD
No. of pieces (Multiplicity: 400)