+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | push-button | |
Number of positions | 3 | |
Stable positions number | monostable, 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 2A / 30V DC | |
Switching method | OFF-(ON)-(ON) | |
IP rating | IP00 | |
Illumination | none | |
Leads | cables | |
Max. contact resistance: | 2Ω | |
Operating Force | 4.9N | |
Mechanical durability | 500000 cycles | |
Button shape | round | |
Actuator colour | ivory | |
Min. insulation resistance | 0.1GΩ | |
Mounting | cables, holders | |
Body dimensions | 30x105mm | |
Button shape | round | |
Operating temperature | -10...40°C |