+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | wire-wound | |
Resistance | 43Ω | |
Mounting | THT | |
Power | 3W | |
Tolerance | ±5% | |
Body dimensions | Ø5.7x13mm | |
Leads | axial | |
Length | 13mm | |
Diameter | 5.7mm |