+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-1623771-5

Resistor: wire-wound; 560mΩ; THT; 3W; ±5%; Ø5.7x13mm; axial; L: 13mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
6-1623771-5
TME Symbol:
C3AR56JT

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
0.56Ω
Mounting
THT
Power
3W
Tolerance
±5%
Body dimensions
Ø5.7x13mm
Leads
axial
Length
13mm
Diameter
5.7mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
6-1623771-5
0 in TME stock
Net price for quantities from 5000 pcs - 0.89 USDGross price for quantities from 5000 pcs - 0.89 USD
No. of pieces (Multiplicity: 5 000)