+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-1623772-1

Resistor: wire-wound; 33Ω; THT; 7W; ±5%; Ø8.5x22mm; axial; L: 22mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
4-1623772-1
TME Symbol:
C733RJT

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
33Ω
Mounting
THT
Power
7W
Tolerance
±5%
Body dimensions
Ø8.5x22mm
Leads
axial
Length
22mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
4-1623772-1
0 in TME stock
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.36 USD
No. of pieces (Multiplicity: 1 000)