+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCG-1206

Sound transducer: electromagnetic signaller; THT; 2.4kHz; 50mA

Manufacturer: Same Sky®

Manufacturer part number:
CCG-1206
TME Symbol:
CCG-1206

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
2.4kHz
Operating current
50mA
Operating temperature
-35...75°C
Diameter
12mm
Height
9.5mm
Operating voltage
4...8V DC
Sound level
91dB
Body dimensions
Ø12x9.5mm
Body colour
black
Illumination
none
Terminal pitch
6.5mm
Leads
for soldering
Gross weight158 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CCG-1206
0 in TME stock
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.