+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1879317-2

Resistor: ceramic; 10Ω; THT; 500mW; ±10%; Ø3.5x9mm; axial; L: 9mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1879317-2
TME Symbol:
CCR10RKT

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
10Ω
Mounting
THT
Power
0.5W
Tolerance
±10%
Body dimensions
Ø3.5x9mm
Leads
axial
Length
9mm
Diameter
3.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1879317-2
0 in TME stock
Net price for quantities from 2000 pcs - 1.35 USDGross price for quantities from 2000 pcs - 1.35 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.