+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1623719-1

Resistor: ceramic; 330Ω; THT; 1W; ±10%; Ø5.5x16.5mm; axial; L: 16.5mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1623719-1
TME Symbol:
CCR1330RKB

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
330Ω
Mounting
THT
Power
1W
Tolerance
±10%
Body dimensions
Ø5.5x16.5mm
Leads
axial
Length
16.5mm
Diameter
5.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1623719-1
0 in TME stock
Net price for quantities from 2000 pcs - 1.71 USDGross price for quantities from 2000 pcs - 1.71 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.