+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-1623720-3

Resistor: carbon film; 100Ω; THT; 2W; ±10%; Ø7x19mm; axial; L: 19mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
4-1623720-3
TME Symbol:
CCR2100RKT

Specification

Manufacturer
TE Connectivity
Type of resistor
carbon film
Resistance
100Ω
Mounting
THT
Power
2W
Tolerance
±10%
Body dimensions
Ø7x19mm
Leads
axial
Length
19mm
Diameter
7mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
4-1623720-3
0 in TME stock
Net price for quantities from 1000 pcs - 1.79 USDGross price for quantities from 1000 pcs - 1.79 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.