+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-1623720-3

Resistor: ceramic; 1.5kΩ; THT; 2W; ±10%; Ø7x19mm; axial; L: 19mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
3-1623720-3
TME Symbol:
CCR21K5KB

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
1.5kΩ
Mounting
THT
Power
2W
Tolerance
±10%
Body dimensions
Ø7x19mm
Leads
axial
Length
19mm
Diameter
7mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
3-1623720-3
0 in TME stock
Net price for quantities from 1000 pcs - 1.83 USDGross price for quantities from 1000 pcs - 1.83 USD
No. of pieces (Multiplicity: 1 000)