+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-1623720-5

Resistor: ceramic; 27Ω; THT; 2W; ±10%; Ø7x19mm; axial; L: 19mm; Ø: 7mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
4-1623720-5
TME Symbol:
CCR227RKT

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
27Ω
Mounting
THT
Power
2W
Tolerance
±10%
Body dimensions
Ø7x19mm
Leads
axial
Length
19mm
Diameter
7mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
4-1623720-5
0 in TME stock
Net price for quantities from 500 pcs - 2.50 USDGross price for quantities from 500 pcs - 2.50 USD
No. of pieces (Multiplicity: 500)