+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDS-15118B-L1003

Loudspeaker; miniature; 700mW; 8Ω; 15x11x3mm; 10kHz; mylar

Manufacturer: Same Sky®

Manufacturer part number:
CDS-15118B-L1003
TME Symbol:
CDS-15118B-L1003

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
15x11x3mm
Sound frequency
10kHz
Sound level
91dB
Resonant frequency
500Hz
Colour
black, silver
Material
mylar
Gross weight0.85 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-15118B-L1003
0 in TME stock
Net price for quantities from 1000 pcs - 2.66 USDGross price for quantities from 1000 pcs - 2.66 USD
No. of pieces (Multiplicity: 1 000)