+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDS-203-32-SP

Loudspeaker; general purpose; 500mW; 32Ω; Ø20x3mm; 10kHz; Ø: 20mm

Manufacturer: Same Sky

Manufacturer part number:
CDS-203-32-SP
TME Symbol:
CDS-203-32-SP

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.5W
Maximum power
1W
Impedance
32Ω
Body dimensions
Ø20x3mm
Operating temperature
-20...60°C
Sound frequency
10kHz
Panel cutout diameter
11mm
Sound level
89dB
Resonant frequency
680...1020Hz
Colour
black
Diameter
20mm
Mounting depth
2.8mm
Material
PET
Enclosure material
SPCC
Gross weight2.4 g
Certificates
See other products in this category: Speakers Same Sky,
*
CDS-203-32-SP
0 in TME stock
Net price for quantities from 1000 pcs - 2.32 USDGross price for quantities from 1000 pcs - 2.32 USD
No. of pieces (Multiplicity: 1 000)