+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 2W | |
Maximum power | 2.5W | |
Impedance | 8Ω | |
Body dimensions | 27x20x5.9mm | |
Operating temperature | -20...55°C | |
Sound frequency | 20kHz | |
Panel cutout diameter | 13.8mm | |
Sound level | 95dB | |
Resonant frequency | 680...1020Hz | |
Colour | black, silver | |
Mounting depth | 2.2mm | |
Mounting holes pitch | 22.9x16.5mm | |
Material | fabric | |
Enclosure material | ABS | |
Cable length | 100m | |
Kit contents | cables |