+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of sound transducer | loudspeaker | ||
Kind of loudspeaker | miniature | ||
Power | 6W | ||
Maximum power | 8W | ||
Impedance | 8Ω | ||
Body dimensions | 40x28.5x17.5mm | ||
Operating temperature | -25...75°C | ||
Sound frequency | 10kHz | ||
Panel cutout diameter | 22.55mm | ||
Sound level | 84dB | ||
Resonant frequency | 520...780Hz | ||
Colour | black | ||
Mounting holes pitch | 33.5x22mm | ||
Material | fabric, paper | ||
Enclosure material | ABS | ||
Cable length | 100m | ||
Kit contents | cables |