+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDS-4051-16-SP

Loudspeaker; general purpose; 1W; 16Ω; Ø40x5.1mm; 6kHz; Ø: 40mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CDS-4051-16-SP
TME Symbol:
CDS-4051-16-SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
1W
Maximum power
1.5W
Impedance
16Ω
Body dimensions
Ø40x5.1mm
Operating temperature
-20...60°C
Sound frequency
6kHz
Panel cutout diameter
16.2mm
Sound level
102dB
Resonant frequency
480...720Hz
Colour
black
Diameter
40mm
Material
PET
Enclosure material
SPCC
Gross weight9.2 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CDS-4051-16-SP
0 in TME stock
Net price for quantities from 1000 pcs - 2.27 USDGross price for quantities from 1000 pcs - 2.27 USD
No. of pieces (Multiplicity: 1 000)