+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of sound transducer | loudspeaker | ||
Kind of loudspeaker | general purpose | ||
Power | 0.25W | ||
Maximum power | 0.5W | ||
Impedance | 32Ω | ||
Body dimensions | Ø40x5.1mm | ||
Operating temperature | -30...60°C | ||
Sound frequency | 6kHz | ||
Panel cutout diameter | 16.2mm | ||
Sound level | 92dB | ||
Resonant frequency | 480...720Hz | ||
Colour | black | ||
Diameter | 40mm | ||
Material | PET | ||
Enclosure material | SPCC |