+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDS-4553-16-SP

Loudspeaker; general purpose; 1W; 16Ω; Ø45x5.3mm; 6kHz; Ø: 45mm; PET

Manufacturer: Same Sky

Manufacturer part number:
CDS-4553-16-SP
TME Symbol:
CDS-4553-16-SP

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
1W
Maximum power
2W
Impedance
16Ω
Body dimensions
Ø45x5.3mm
Operating temperature
-30...60°C
Sound frequency
6kHz
Sound level
80dB
Resonant frequency
400...600Hz
Colour
black
Diameter
45mm
Mounting depth
2.9mm
Material
PET
Enclosure material
SPCC
Gross weight10.2 g
Certificates
See other products in this category: Speakers Same Sky,
*
CDS-4553-16-SP
0 in TME stock
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)