+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CDS-4620-54SP

Loudspeaker; general purpose; 10W; 4Ω; Ø48.4x20mm; 20kHz; Ø: 48.4mm

Manufacturer: Same Sky

Manufacturer part number:
CDS-4620-54SP
TME Symbol:
CDS-4620-54SP

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Maximum power
12W
Impedance
Body dimensions
Ø48.4x20mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
85dB
Resonant frequency
176...264Hz
Colour
black
Diameter
48.4mm
Material
carbon fiber, polyurethane
Enclosure material
fiberglass, metal, PBT
Gross weight0.97 g
Certificates
See other products in this category: Speakers Same Sky,
*
CDS-4620-54SP
0 in TME stock
Net price for quantities from 1020 pcs - 4.83 USDGross price for quantities from 1020 pcs - 4.83 USD
No. of pieces (Multiplicity: 1 020)