+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEM-1212S

Sound transducer: electromagnetic signaller; THT; 2.4kHz; 40mA


Manufacturer: Same Sky®

Manufacturer part number:
CEM-1212S
TME Symbol:
CEM-1212S

Specification

Manufacturer
Same Sky®
Type of sound transducer
electromagnetic signaller
Mounting
THT
Resonant frequency
2.4kHz
Operating current
40mA
Operating temperature
-20...60°C
Diameter
12mm
Height
9.5mm
Operating voltage
6...16V DC
Sound level
92dB
Body dimensions
Ø12x9.5mm
Body colour
black
Illumination
none
Terminal pitch
6.5mm
Leads
for soldering
Gross weight1.71 g
Certificates
See other products in this category: Electromagnetic Sounders w/o Generator Same Sky®,
*
CEM-1212S
1469 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsBag = 500 pcs