+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | THT | |
Resonant frequency | 2.8kHz | |
Operating current | 40mA | |
Operating temperature | -20...60°C | |
Diameter | 12mm | |
Height | 10mm | |
Operating voltage | 1...1.7V DC | |
Sound level | 91dB | |
Body dimensions | Ø12x10mm | |
Body colour | black | |
Illumination | none | |
Terminal pitch | 6.5mm | |
Leads | for soldering |