+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | electromagnetic signaller | |
Mounting | screw | |
Resonant frequency | 3.8kHz | |
Operating current | 7mA | |
Operating temperature | -30...80°C | |
Diameter | 32mm | |
Height | 13.5mm | |
Operating voltage | 3...28V DC | |
Sound level | 82dB | |
Body dimensions | 44x32x13.5mm | |
Body colour | black | |
Illumination | none | |
Cable length | 0.14m |