+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CEP-2224

Sound transducer: piezo signaller; THT; 3.9kHz; 15mA; -30÷85°C

Manufacturer: Same Sky®

Manufacturer part number:
CEP-2224
TME Symbol:
CEP-2224

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.9kHz
Operating current
15mA
Operating temperature
-30...85°C
Diameter
24mm
Height
9mm
Operating voltage
3...20V DC
Sound level
78dB
Body colour
black
Leads
for soldering
Terminal pitch
15mm
Body dimensions
Ø24x9mm
Illumination
none
Gross weight10 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CEP-2224
569 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 250 pcs - 1.61 USDGross price for quantities from 250 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs