+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of sound transducer | piezo signaller | ||
Mounting | THT | ||
Resonant frequency | 4kHz | ||
Operating current | 10mA | ||
Operating temperature | -30...85°C | ||
Diameter | 31.3mm | ||
Height | 16mm | ||
Operating voltage | 3...20V DC | ||
Sound level | 93dB | ||
Body colour | black | ||
Leads | for soldering | ||
Terminal pitch | 17.5mm | ||
Body dimensions | Ø31.3x16mm | ||
Illumination | none |