+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CES-20134-088PMA

Loudspeaker; miniature; 800mW; 8Ω; 20x13x4.87mm; 20kHz; PEEK

Manufacturer: Same Sky

Manufacturer part number:
CES-20134-088PMA
TME Symbol:
CES-20134-088PMA

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.8W
Maximum power
1W
Impedance
Body dimensions
20x13x4.87mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
91dB
Resonant frequency
1.04...1.56kHz
Colour
black
Mounting holes pitch
16.9mm
Material
PEEK
Enclosure material
ABS, polycarbonate
Cable length
50m
Resistance to
dust
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight2 g
Certificates
See other products in this category: Speakers Same Sky,
*
CES-20134-088PMA
0 in TME stock
Net price for quantities from 400 pcs - 2.31 USDGross price for quantities from 400 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)