+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of sound transducer | loudspeaker | ||
Kind of loudspeaker | miniature | ||
Power | 0.8W | ||
Maximum power | 1W | ||
Impedance | 8Ω | ||
Body dimensions | 20x13x4.87mm | ||
Operating temperature | -20...70°C | ||
Sound frequency | 20kHz | ||
Sound level | 91dB | ||
Resonant frequency | 1.04...1.56kHz | ||
Colour | black | ||
Mounting holes pitch | 16.9mm | ||
Material | PEEK | ||
Enclosure material | ABS, polycarbonate | ||
Cable length | 50m | ||
Resistance to | dust |