+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.8W | |
Maximum power | 1W | |
Impedance | 8Ω | |
Body dimensions | Ø27x4.9mm | |
Operating temperature | -30...70°C | |
Sound frequency | 20kHz | |
Sound level | 90dB | |
Resonant frequency | 722.5...977.5Hz | |
Colour | black | |
Material | PEEK | |
Enclosure material | ABS, polycarbonate | |
Cable length | 50m | |
Kit contents | cables |