+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CES-2704-088L050A

Loudspeaker; miniature; 800mW; 8Ω; Ø27x4.9mm; 20kHz; PEEK; Len: 50m

Manufacturer: Same Sky®

Manufacturer part number:
CES-2704-088L050A
TME Symbol:
CES-2704-088L050A

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.8W
Maximum power
1W
Impedance
Body dimensions
Ø27x4.9mm
Operating temperature
-30...70°C
Sound frequency
20kHz
Sound level
90dB
Resonant frequency
722.5...977.5Hz
Colour
black
Material
PEEK
Enclosure material
ABS, polycarbonate
Cable length
50m
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight2.9 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-2704-088L050A
0 in TME stock
Net price for quantities from 468 pcs - 2.17 USDGross price for quantities from 468 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)