+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 1.5W | |
Maximum power | 2W | |
Impedance | 8Ω | |
Body dimensions | Ø32.4x10.1mm | |
Operating temperature | -40...85°C | |
Sound frequency | 7kHz | |
Sound level | 102.5dB | |
Resonant frequency | 1.04...1.56kHz | |
Colour | black | |
Diameter | 32.4mm | |
Mounting depth | 8.9mm | |
Material | PEI | |
Enclosure material | polycarbonate, SPCC | |
Cable length | 90m | |
Resistance to | dust, water |