+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of sound transducer | loudspeaker | ||
Kind of loudspeaker | miniature | ||
Power | 1W | ||
Maximum power | 1.2W | ||
Impedance | 8Ω | ||
Body dimensions | 35.9x18.5x10.7mm | ||
Operating temperature | -30...70°C | ||
Sound frequency | 10kHz | ||
Sound level | 90.5dB | ||
Resonant frequency | 800...1200Hz | ||
Colour | black | ||
Mounting holes pitch | 40.9mm | ||
Material | PEEK | ||
Enclosure material | ABS | ||
Cable length | 25m |