+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 2W | |
Maximum power | 3W | |
Impedance | 4Ω | |
Body dimensions | 40x30x15mm | |
Operating temperature | -40...70°C | |
Sound frequency | 20kHz | |
Sound level | 108dB | |
Resonant frequency | 800...1200Hz | |
Colour | black | |
Material | PEI | |
Enclosure material | PBT | |
Cable length | 100m | |
Resistance to | water |