+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CES-571423-28PMB

Loudspeaker; general purpose; 2W; 8Ω; 57.5x23x14.85mm; 20kHz

Manufacturer: Same Sky®

Manufacturer part number:
CES-571423-28PMB
TME Symbol:
CES-571423-28PMB

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2W
Maximum power
3W
Impedance
Body dimensions
57.5x23x14.85mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
100dB
Resonant frequency
560...840Hz
Colour
black
Material
fabric
Enclosure material
ABS
Cable length
305m
Kit contents
  • cables
  • lead terminated with JST SHR plug
Gross weight18 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CES-571423-28PMB
0 in TME stock
Net price for quantities from 400 pcs - 3.51 USDGross price for quantities from 400 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)