+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of sound transducer | loudspeaker | ||
Kind of loudspeaker | general purpose | ||
Power | 2W | ||
Maximum power | 3W | ||
Impedance | 8Ω | ||
Body dimensions | 70x31x16.5mm | ||
Operating temperature | -20...60°C | ||
Sound frequency | 20kHz | ||
Sound level | 102dB | ||
Resonant frequency | 568...852Hz | ||
Colour | black | ||
Mounting holes pitch | 64x24.4mm | ||
Material | fabric, paper | ||
Enclosure material | ABS | ||
Cable length | 420m |