+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | IGUS | |
Type of wire | motor | |
Manufacturer series | chainflex® CF330.D | |
Cable structure | 1x240mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | unshielded | |
Wire insulation material | elastomer thermoplastic TPE | |
Cable external diameter | 29.5mm | |
Number of cores | 1 | |
Rated voltage | 0.6kV/1kV | |
Core section | 240mm2 | |
CPR standard | no classification | |
Resistance to | mineral oils, moisture, most of oils, temperature, torsion, UV rays | |
Cable features | self-supporting | |
Kind of material | halogen free | |
Operating temperature | -35...90°C |