+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CF5.05.25

Wire: control cable; 25G0.5mm2; PVC; green; stranded; Cu; 16mm

Manufacturer: IGUS

Manufacturer part number:
CF5.05.25
TME Symbol:
CF5.05.25

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
25G0.5mm2
Wire insulation material
PVC
Insulation colour
green
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF5
Core section
0.5mm2
Number of cores
25
Cable external diameter
16mm
Rated voltage
0.3kV/0.5kV
Core marking
black, numbered + ground wire
Shield structure
unshielded
CPR standard
no classification
Earth core
yellow-green
Resistance to
most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 2570 UL 10492
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
  • rapid handling systems
Gross weight289 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF5.05.25
0 in TME stock
Net price for quantities from 1 m - 20.05 USDGross price for quantities from 1 m - 20.05 USD
Net price for quantities from 20 m - 18.04 USDGross price for quantities from 20 m - 18.04 USD
Net price for quantities from 50 m - 16.04 USDGross price for quantities from 50 m - 16.04 USD
Net price for quantities from 100 m - 14.03 USDGross price for quantities from 100 m - 14.03 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m