+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | IGUS | |
Type of wire | motor | |
Cable structure | 1x4mm2 | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | chainflex® CFFLAT | |
Core section | 4mm2 | |
Number of cores | 1 | |
Rated voltage | 0.6kV/1kV | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
CPR standard | no classification | |
Earth core | none | |
Wire cross-section shape | flat | |
Cable outside dimensions | 14x5.5mm | |
Resistance to | mineral oils, most of oils, UV rays | |
Kind of material | halogen free | |
Operating temperature | -35...90°C |