+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1623927-5

Resistor: carbon film; 10Ω; THT; 250mW; ±5%; Ø1.85x3.5mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623927-5
TME Symbol:
CFR16J10R

Specification

Manufacturer
TE Connectivity
Type of resistor
carbon film
Resistance
10Ω
Mounting
THT
Power
0.25W
Tolerance
±5%
Body dimensions
Ø1.85x3.5mm
Leads
axial
Length
3.5mm
Diameter
1.85mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623927-5
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)