+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1623929-7

Resistor: carbon film; 150kΩ; THT; 2W; ±5%; Ø5.5x16mm; axial; L: 16mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623929-7
TME Symbol:
CFR200J150K

Specification

Manufacturer
TE Connectivity
Type of resistor
carbon film
Resistance
150kΩ
Mounting
THT
Power
2W
Tolerance
±5%
Body dimensions
Ø5.5x16mm
Leads
axial
Length
16mm
Diameter
5.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623929-7
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)