+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1623932-7

Resistor: carbon film; 12kΩ; THT; 500mW; ±5%; Ø3x9mm; axial; L: 9mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1623932-7
TME Symbol:
CFR50J12K

Specification

Manufacturer
TE Connectivity
Type of resistor
carbon film
Resistance
12kΩ
Mounting
THT
Power
0.5W
Tolerance
±5%
Body dimensions
Ø3x9mm
Leads
axial
Length
9mm
Diameter
3mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1623932-7
0 in TME stock
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
No. of pieces (Multiplicity: 12 000)