+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T2464

Centering drill; Ø: 3.2mm; high speed steel; Holder: hexagonal

Manufacturer: C.K

Manufacturer part number:
T2464
TME Symbol:
CK-T2464

Specification

Manufacturer
C.K
Type of power tool accessories
centering drill
Drill diameter
3.2mm
Material
high speed steel
Kind of holder
hexagonal
Kit contents
adapter
Gross weight95 g
EAN code5013969250442

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drills - Others C.K,
*
T2464
0 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 6 pcs - 16.67 USDGross price for quantities from 6 pcs - 16.67 USD
Net price for quantities from 12 pcs - 16.09 USDGross price for quantities from 12 pcs - 16.09 USD
No. of pieces (Multiplicity: 1)