+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of sound transducer | piezo signaller | ||
Mounting | on panel | ||
Resonant frequency | 4kHz | ||
Operating current | 18mA | ||
Operating temperature | -20...70°C | ||
Diameter | 36.5mm | ||
Height | 23.5mm | ||
Operating voltage | 3...15V DC | ||
Sound level | 95dB | ||
Body colour | green | ||
Leads | connectors | ||
Leads dimensions | 4.8mm | ||
Terminal pitch | 15mm | ||
Body dimensions | Ø36.5x23.5mm | ||
Illumination | LED | ||
Backlight colour | green |