+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 2W | |
Maximum power | 3W | |
Impedance | 8Ω | |
Body dimensions | Ø36x6mm | |
Operating temperature | -25...60°C | |
Sound frequency | 10kHz | |
Sound level | 88dB | |
Resonant frequency | 360...540Hz | |
Colour | black | |
Diameter | 36mm | |
Material | paper | |
Cable length | 152m | |
Kit contents | cables |