+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.2W | |
Maximum power | 400mW | |
Impedance | 8Ω | |
Body dimensions | Ø38x10.2mm | |
Operating temperature | -25...60°C | |
Sound frequency | 10kHz | |
Sound level | 85dB | |
Resonant frequency | 880...1320Hz | |
Colour | black, translucent, white | |
Diameter | 38mm | |
Material | PET | |
Cable length | 152m | |
Kit contents | cables |